+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | inductive | |
Range | 0...10mm | |
Output configuration | 2-wire NO | |
Max. operating current | 0.1A | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Switching frequency max | 1kHz | |
Kind of forehead | embedded | |
Body dimensions | 13x26x26mm | |
Operating temperature | -25...70°C |