+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS7F1A1DAL2

Sensor: inductive; 0÷5mm; 2-wire NO; Usup: 12÷24VDC; 100mA; cables


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS7F1A1DAL2
TME Symbol:
XS7F1A1DAL2

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...5mm
Output configuration
2-wire NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
5kHz
Kind of forehead
embedded
Body dimensions
8x15x32mm
Operating temperature
-25...70°C
Supply voltage
  • 12...24V DC
Gross weight78 g
Certificates
EAN code3389110140378
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS7F1A1DAL2
0 in TME stock
Net price for quantities from 1 pcs - 73.58 USDGross price for quantities from 1 pcs - 73.58 USD
Net price for quantities from 5 pcs - 68.67 USDGross price for quantities from 5 pcs - 68.67 USD
Net price for quantities from 10 pcs - 63.76 USDGross price for quantities from 10 pcs - 63.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.