+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | inductive | |
Range | 0...40mm | |
Output configuration | PNP / NO + NC | |
Max. operating current | 200mA | |
Connection | PG13,5, screw terminals | |
IP rating | IP67 | |
Switching frequency max | 0.2kHz | |
Kind of forehead | non-embedded | |
Body dimensions | 40x40x117mm | |
Operating temperature | -25...70°C |