+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS8E1A1MAL2

Sensor: inductive; 0÷15mm; 2-wire NO; Usup: 24÷240VDC; 200mA; 2m

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS8E1A1MAL2
TME Symbol:
XS8E1A1MAL2

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...15mm
Output configuration
2-wire NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
non-embedded
Body dimensions
13x26x26mm
Operating temperature
-25...70°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight96.9 g
Certificates
EAN code3389110142853
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS8E1A1MAL2
0 in TME stock
Net price for quantities from 1 pcs - 148.92 USDGross price for quantities from 1 pcs - 148.92 USD
Net price for quantities from 5 pcs - 138.99 USDGross price for quantities from 5 pcs - 138.99 USD
Net price for quantities from 10 pcs - 129.06 USDGross price for quantities from 10 pcs - 129.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.