+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | inductive | |
Range | 2...15mm | |
Output configuration | 2-wire NO | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP68 | |
Switching frequency max | 1kHz | |
Kind of forehead | embedded | |
Body dimensions | 40x40x15mm | |
Body material | PBT | |
Manufacturer series | XS | |
Operating temperature | -25...70°C |