+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS9C2A2A2M12

Sensor: inductive; 2÷27mm; analogue 4-20mA; Usup: 12÷36VDC; PBT


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS9C2A2A2M12
TME Symbol:
XS9C2A2A2M12

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
2...27mm
Output configuration
analogue 4-20mA
Connection
M12 male
IP rating
IP65, IP67, IP69K
Kind of forehead
non-embedded
Body dimensions
40x40x70mm
Body material
PBT
Number of pins
4
Manufacturer series
XS
Operating temperature
-25...70°C
Supply voltage
  • 12...36V DC
Gross weight149.9 g
Certificates
EAN code3389119058117
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
See other products from this series.:
*
XS9C2A2A2M12
0 in TME stock
Net price for quantities from 1 pcs - 132.92 USDGross price for quantities from 1 pcs - 132.92 USD
Net price for quantities from 5 pcs - 124.05 USDGross price for quantities from 5 pcs - 124.05 USD
Net price for quantities from 10 pcs - 115.19 USDGross price for quantities from 10 pcs - 115.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.