+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS9C4A1PCG13

Sensor: inductive; PNP / NO / NC; Usup: 12÷48VDC


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS9C4A1PCG13
TME Symbol:
XS9C4A1PCG13

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Output configuration
PNP / NO / NC
Supply voltage
  • 12...48V DC
Gross weight280 g
Certificates
EAN code3389119058506
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS9C4A1PCG13
0 in TME stock
Net price for quantities from 1 pcs - 182.71 USDGross price for quantities from 1 pcs - 182.71 USD
Net price for quantities from 5 pcs - 170.53 USDGross price for quantities from 5 pcs - 170.53 USD
Net price for quantities from 10 pcs - 158.35 USDGross price for quantities from 10 pcs - 158.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.