+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS9D111A2L2

Sensor: inductive; 0÷40mm; analogue 4-20mA; Usup: 10÷36VDC


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS9D111A2L2
TME Symbol:
XS9D111A2L2

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...40mm
Output configuration
analogue 4-20mA
Supply voltage
  • 10...36V DC
Gross weight433 g
Certificates
EAN code3389110356090
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS9D111A2L2
0 in TME stock
Net price for quantities from 1 pcs - 224.42 USDGross price for quantities from 1 pcs - 224.42 USD
Net price for quantities from 5 pcs - 209.45 USDGross price for quantities from 5 pcs - 209.45 USD
Net price for quantities from 10 pcs - 194.49 USDGross price for quantities from 10 pcs - 194.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.