+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | inductive | |
Range | 0...10mm | |
Output configuration | analogue 4-20mA | |
Max. operating current | 20mA | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP68 | |
Body dimensions | 26x26x13mm | |
Body material | PBT | |
Manufacturer series | XS | |
Operating temperature | -25...70°C |