+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OWON | |
Type of meter | spectrum analyzer | |
Frequency | 9kHz...7.5GHz | |
Resolution | 1Hz | |
Kind of display used | LCD TFT 10,4" | |
Tracking generator | output attenuator accuracy: ±1dB, output frequency: 100kHz...7,5GHz, output power level range: -40 dBm...0 dBm | |
Dimensions | 421x221x115mm | |
Connectors for the country | Europe | |
Supported formats | CSV |