+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XSM-1517-15

Bearing: slide; sleeve; Øout: 17mm; Øint: 15mm; L: 15mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-1517-15
TME Symbol:
XSM-1517-15

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
17mm
Internal diameter
15mm
Length
15mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight1.02 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-1517-15
9 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 25 pcs - 5.18 USDGross price for quantities from 25 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs