+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XSM-7075-70

Bearing: sleeve bearing; Øout: 75mm; Øint: 70mm; L: 70mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-7075-70
TME Symbol:
XSM-7075-70

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
75mm
Internal diameter
70mm
Length
70mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Gross weight38.76 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-7075-70
0 in TME stock
Net price for quantities from 1 pcs - 90.66 USDGross price for quantities from 1 pcs - 90.66 USD
Net price for quantities from 10 pcs - 72.89 USDGross price for quantities from 10 pcs - 72.89 USD
Net price for quantities from 25 pcs - 68.34 USDGross price for quantities from 25 pcs - 68.34 USD
No. of pieces (Multiplicity: 1)