+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XT232A1FBL2

Sensor: capacitive; Range: 0÷20mm; 20÷265VAC; OUT: 2-wire NC; 2m


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XT232A1FBL2
TME Symbol:
XT232A1FBL2

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
capacitive
Range
0...20mm
Output configuration
2-wire NC
Max. operating current
300mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
15Hz
Connection
cables
Lead length
2m
Switch housing
Ø32
Body material
plastic
Manufacturer series
OsiSense
Operating temperature
-10...60°C
Supply voltage
  • 20...265V AC
Gross weight210 g
Certificates
EAN code3389119025966
See other products in this category: Capacitive Sensors TELEMECANIQUE SENSORS,
See other products from this series.:
*
XT232A1FBL2
0 in TME stock
Net price for quantities from 1 pcs - 178.64 USDGross price for quantities from 1 pcs - 178.64 USD
Net price for quantities from 5 pcs - 165.62 USDGross price for quantities from 5 pcs - 165.62 USD
Net price for quantities from 10 pcs - 153.79 USDGross price for quantities from 10 pcs - 153.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.