+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XT30AW-M

Connector: DC supply; socket; XT30; male; power supply; 20A; 600V


Manufacturer: AMASS

Manufacturer part number:
XT30AW-M
TME Symbol:
XT30AW-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Manufacturer series
XT30
Kind of connector
male
Connector family
power supply
Current rating
20A
Rated voltage
0.6kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT30AW-M
1179 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 20 pcs - 0.73 USDGross price for quantities from 20 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
Packaging method by the manufacturer:Bag = 500 pcs