+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XT90E-M

Connector: DC supply; socket; XT90; male; power supply; 30A; 500V


Manufacturer: AMASS

Manufacturer part number:
XT90E-M
TME Symbol:
XT90E-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Manufacturer series
XT90
Kind of connector
male
Connector family
power supply
Current rating
30A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Contact material
copper
Contact plating
gold flash
Colour
black
Flammability rating
UL94V-0
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight8.432 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT90E-M
11864 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 200 pcs - 1.41 USDGross price for quantities from 200 pcs - 1.41 USD
Net price for quantities from 400 pcs - 1.39 USDGross price for quantities from 400 pcs - 1.39 USD
Net price for quantities from 600 pcs - 1.36 USDGross price for quantities from 600 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
Net price for quantities from 2000 pcs - 1.31 USDGross price for quantities from 2000 pcs - 1.31 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs