+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B20 PILOT II

Torch: LED; IPX8; 30lm,250lm,600lm,1100lm; L: 140.5mm; Ø: 34.5mm

Manufacturer: XTAR

Manufacturer part number:
B20 PILOT II
TME Symbol:
XTAR-B20

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
30lm/250lm/600lm/1100lm
Length
140.5mm
Diameter
34.5mm
Body material
aluminium
Battery/ rechargeable battery
  • none
Kit contents
  • carrying case
  • rubber gaskets
Gross weight186.1 g
Certificates

WATCH VIDEO

See other products in this category: Torches XTAR
*
B20 PILOT II
Product withdrawn from the offer
Use the specification table below to search for similar products