+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D26 WHALE

Torch: universal; LED Light; IPX8; 60lm,200lm,600lm,1100lm; 6000K


Manufacturer: XTAR

Manufacturer part number:
D26 WHALE
TME Symbol:
XTAR-D26

Specification

Manufacturer
XTAR
Type of torch
universal
Design
LED Light
IP rating
IPX8
Luminosity
60lm/200lm/600lm/1100lm
Length
155mm
Diameter
46mm
Trade name
diving torch
Body material
aluminium
Colour temperature
6000K
Application
diving
Kit contents
rubber gaskets
Battery/ rechargeable battery
  • none
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight285.7 g
Certificates

WATCH VIDEO

See other products in this category: Torches XTAR,
*
D26 WHALE
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 75.68 USDGross price for quantities from 1 set - 75.68 USD
Net price for quantities from 3 set - 64.98 USDGross price for quantities from 3 set - 64.98 USD