+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D26 2800

Torch: universal; LED Light; IPX8; 2700lm; black; 450m

NEW

Manufacturer: XTAR

Manufacturer part number:
D26 2800
TME Symbol:
XTAR-D262800

Specification

Manufacturer
XTAR
Type of torch
universal
Design
LED Light
IP rating
IPX8
Luminosity
2700lm
Colour
black
Range
450m
Trade name
diving torch
Body material
aluminium
Power supply
  • rechargeable battery Li-Ion 21700
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 21700 x1
Gross weight490.4 g
Certificates
EAN code6977699220795
See other products in this category: Torches XTAR,
*
D26 2800
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.55 USDGross price for quantities from 1 pcs - 104.55 USD
Net price for quantities from 3 pcs - 92.10 USDGross price for quantities from 3 pcs - 92.10 USD