+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XTAR DL2 1600 ULTRA POINTER

Torch: LED; IPX8; 1600lm; L: 168mm; Ø: 45mm; 6°; 6000-6500K; diving


Manufacturer: XTAR

Manufacturer part number:
XTAR DL2 1600 ULTRA POINTER
TME Symbol:
XTAR-DL2-1600-PGB

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
1600lm
Length
168mm
Diameter
45mm
Viewing angle
6°
Body material
aluminium
Colour temperature
6000-6500K
Application
diving
Version
laser pointer
Trade name
diving torch
Power supply
  • rechargeable battery Li-Ion 21700 3,7V x1
Battery/ rechargeable battery
  • none
Kit contents
  • case
  • gasket
  • hand strap
  • sealant
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight372.89 g
Certificates
EAN code6977699220146
See other products in this category: Torches XTAR,
*
XTAR DL2 1600 ULTRA POINTER
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 71.76 USDGross price for quantities from 1 set - 71.76 USD
Net price for quantities from 3 set - 58.65 USDGross price for quantities from 3 set - 58.65 USD