+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC2

Charger: for rechargeable batteries; Li-Ion,Ni-Cd,Ni-MH; 2A


Manufacturer: XTAR

Manufacturer part number:
FC2
TME Symbol:
XTAR-FC2

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-Cd, Ni-MH
Cell size
10440, 14500, 14650, 16340, 16650, 17330, 17335, 17450, 17500, 17650, 17670, 18350, 18500, 18505, 18700, 20700, 21700, 22650, 25500, 26650, AA, AAA, C, D, R14, R20
Max. charging current
2A
Kit contents
USB A - USB B micro cable
Version
consumer
Cells quantity
2
Caution!
  • without rechargeable batteries
Gross weight121.7 g
See other products in this category: Chargers XTAR,
*
FC2
10 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 3 pcs - 8.08 USDGross price for quantities from 3 pcs - 8.08 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.