+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC6C

Charger: microprocessor-based; Li-Ion; 1A; 3.6/3.7V; 5VDC


Manufacturer: XTAR

Manufacturer part number:
MC6C
TME Symbol:
XTAR-MC6C

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Max. charging current
1A
Rechargeable battery voltage
3.6 / 3.7V
Cell size
10440, 14500, 14650, 16340, 17335, 17500, 17670, 18350, 18500, 18650, 18700, 20700, 21700, 22650
Indication
LCD display
Tester operating mode
charging, trickle charging, trickle charging
Version
consumer
Cells quantity
6
Supply voltage
  • 5V DC
Caution!
  • without power supply
  • without rechargeable batteries
Gross weight322.1 g
Certificates
See other products in this category: Chargers XTAR,
*
MC6C
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.86 USDGross price for quantities from 1 pcs - 17.86 USD
Net price for quantities from 3 pcs - 14.48 USDGross price for quantities from 3 pcs - 14.48 USD
Net price for quantities from 5 pcs - 11.80 USDGross price for quantities from 5 pcs - 11.80 USD