+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX8

Charger: for rechargeable batteries; Li-Ion,Ni-MH; 3.7/1.5/1.2V


Manufacturer: XTAR

Manufacturer part number:
MX8
TME Symbol:
XTAR-MX8

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-MH
Rechargeable battery voltage
3.7 / 1.5 / 1.2V
Cell size
10440, 14500, 16340, 18350, 18500, 18650, 18700, 20700, 21700, AA, AAA
Kit contents
USB C cable
Additional functions
LCD display
Cells quantity
8
Caution!
  • without rechargeable batteries
Gross weight400 g
EAN code6977699220856
See other products in this category: Chargers XTAR,
*
MX8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.26 USDGross price for quantities from 1 pcs - 20.26 USD
Net price for quantities from 3 pcs - 18.99 USDGross price for quantities from 3 pcs - 18.99 USD
Net price for quantities from 5 pcs - 17.73 USDGross price for quantities from 5 pcs - 17.73 USD