+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC1 PLUS

Charger: for rechargeable batteries; Li-Ion,Ni-MH; Out: USB C


Manufacturer: XTAR

Manufacturer part number:
SC1 PLUS
TME Symbol:
XTAR-SC1-PLUS

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-MH
Cell size
18650, 18700, 21700, 22650, 25500, 26650, D
Kind of output connector
USB C
Additional functions
powerbank
Charging power maximum
15W
Kit contents
  • charger
  • mains cable
Gross weight114.6 g
Certificates
EAN code6952918300779
See other products in this category: Chargers XTAR,
*
SC1 PLUS
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD