+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: XTAR
Manufacturer | XTAR | |
Type of charger | microprocessor-based | |
Kind of rechargeable battery | Li-Ion | |
Max. charging current | 0.5A | |
Cell size | 10440, 14500, 14650, 16340, 17500, 17670, 18350, 18500, 18650, 18700, 22650, 25500 | |
Tester operating mode | charging, trickle charging | |
Protection | against reverse polarity, overcharging protection, short circuit protection SCP | |
Version | consumer | |
Cells quantity | 2 | |
Attributes | without power supply, without rechargeable batteries |