+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC4

Charger: microprocessor-based; Li-Ion; 1A; Cells quantity: 4


Manufacturer: XTAR

Manufacturer part number:
VC4
TME Symbol:
XTAR-VC4

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Max. charging current
1A
Cell size
10440, 14500, 14650, 16340, 17670, 18350, 18500, 18650, 18700, 22650, 26650, 32650, A, AA, AAA, AAAA, C, LR3, LR6, LR14, LR20, R3, R6, R14, R03, SC
Indication
LCD display
Tester operating mode
charging, trickle charging
Protection
against reverse polarity, short circuit protection SCP
Version
consumer
Cells quantity
4
Tester features
  • microprocessor controlled charging
  • separate charge control for each battery
  • trickle charging
Caution!
  • do not charge 20700 and 21700 size cells with PCM/BMS protection
  • without power supply
  • without rechargeable batteries
Gross weight309.5 g
Certificates
See other products in this category: Chargers XTAR,
*
VC4
104 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.96 USDGross price for quantities from 1 pcs - 18.96 USD
Net price for quantities from 3 pcs - 18.27 USDGross price for quantities from 3 pcs - 18.27 USD
Net price for quantities from 5 pcs - 17.60 USDGross price for quantities from 5 pcs - 17.60 USD
Packaging method by the manufacturer:Cardboard = 44 pcs