+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC8

Charger: for rechargeable batteries; Li-Ion,Ni-Cd,Ni-MH


Manufacturer: XTAR

Manufacturer part number:
VC8
TME Symbol:
XTAR-VC8

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-Cd, Ni-MH
Rechargeable battery voltage
1.2 / 3.6 / 3.7V
Cell size
10440, 14500, 14650, 16340, 16650, 17330, 17335, 17450, 17500, 17650, 17670, 18350, 18500, 18505, 18700, 20700, 21700, 22650, 25500, 26650
Indication
LCD display
Kit contents
USB C cable
Tester operating mode
charging, discharging, trickle charging
Protection
against reverse polarity, overheating OTP, short circuit protection SCP
Kind of output connector
USB C socket
Version
consumer
Cells quantity
8
Caution!
  • without rechargeable batteries
Gross weight550.6 g
Certificates
See other products in this category: Chargers XTAR,
*
VC8
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.61 USDGross price for quantities from 1 pcs - 48.61 USD
Net price for quantities from 3 pcs - 40.02 USDGross price for quantities from 3 pcs - 40.02 USD
Net price for quantities from 5 pcs - 37.17 USDGross price for quantities from 5 pcs - 37.17 USD
Packaging method by the manufacturer:Cardboard = 10 pcs