+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VP4L PLUS DRAGON

Charger: microprocessor-based; Li-Ion; 4.2V; 2A; Out: USB

NEW

Manufacturer: XTAR

Manufacturer part number:
VP4L PLUS DRAGON
TME Symbol:
XTAR-VP4L-PLUS

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
4.2V
Cell size
10440, 14500, 14650, 16340, 17500, 17670, 18350, 18490, 18500, 18650, 18700, 20700, 21700, 22650, 25500, 26650, 32650, AA, AAA, AAAA, R6, R14, R20
Max. charging current
2A
Indication
LCD display
Tester operating mode
charging
Kind of output connector
USB
Version
consumer
Cells quantity
4
Tester features
  • microprocessor controlled charging
  • separate charge control for each battery
Caution!
  • without rechargeable batteries
Gross weight365 g
Certificates
EAN code6952918301363
See other products in this category: Chargers XTAR,
*
VP4L PLUS DRAGON
0 in TME stock
Net price for quantities from 1 pcs - 67.04 USDGross price for quantities from 1 pcs - 67.04 USD
Net price for quantities from 3 pcs - 54.39 USDGross price for quantities from 3 pcs - 54.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.