+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VX2 PRO

Charger: for rechargeable batteries; Li-FePO4,Li-Ion,Ni-MH

NEW

Manufacturer: XTAR

Manufacturer part number:
VX2 PRO
TME Symbol:
XTAR-VX2-PRO

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-FePO4, Li-Ion, Ni-MH
Rechargeable battery voltage
1.5 / 3.7 / 3.2V
Cell size
10440, 32650, A, AA, AAA, C, D, SC
Kit contents
USB C cable
Additional functions
LCD display
Cells quantity
2
Caution!
  • without rechargeable batteries
Gross weight321.99 g
Certificates
EAN code6977699220559
See other products in this category: Chargers XTAR,
*
VX2 PRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.95 USDGross price for quantities from 1 pcs - 18.95 USD
Net price for quantities from 3 pcs - 17.02 USDGross price for quantities from 3 pcs - 17.02 USD