+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VX4 V2

Charger: for rechargeable batteries; Li-FePO4,Li-Ion,Ni-MH


Manufacturer: XTAR

Manufacturer part number:
VX4 V2
TME Symbol:
XTAR-VX4-V2

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-FePO4, Li-Ion, Ni-MH
Rechargeable battery voltage
1.5 / 3.6 / 3.7V
Cell size
A, AA, AAA, C, D, SC
Additional functions
LCD display
Cells quantity
4
Caution!
  • without rechargeable batteries
Gross weight500 g
EAN code6977699220719
See other products in this category: Chargers XTAR,
*
VX4 V2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.89 USDGross price for quantities from 1 pcs - 31.89 USD
Net price for quantities from 3 pcs - 29.90 USDGross price for quantities from 3 pcs - 29.90 USD
Net price for quantities from 5 pcs - 27.91 USDGross price for quantities from 5 pcs - 27.91 USD