+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68.9809-21

Adapter BNC; black; push-in; male

Manufacturer: STÄUBLI

Manufacturer part number:
68.9809-21
TME Symbol:
XTBA-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
adapter BNC
Colour
black
Mounting
push-in
Kind of connector
male
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions
Gross weight11.05 g
See other products in this category: Laboratory Connectors - Others STÄUBLI,
*
68.9809-21
0 in TME stock
Net price for quantities from 1 pcs - 12.03 USDGross price for quantities from 1 pcs - 12.03 USD
Net price for quantities from 3 pcs - 10.71 USDGross price for quantities from 3 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)