+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XTM-0620-015

Bearing: slide; thrust washer; Øout: 20mm; Øint: 6mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XTM-0620-015
TME Symbol:
XTM-0620-015

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
20mm
Internal diameter
6mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Thickness
1.5mm
Panel cutout diameter
1.5mm
Gross weight0.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XTM-0620-015
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 5.20 USDGross price for quantities from 25 pcs - 5.20 USD