+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XTM-2036-015

Bearing: slide; thrust washer; Øout: 36mm; Øint: 20mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XTM-2036-015
TME Symbol:
XTM-2036-015

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
36mm
Internal diameter
20mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Thickness
1.5mm
Panel cutout diameter
3mm
Gross weight1.437 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XTM-2036-015
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 25 pcs - 5.86 USDGross price for quantities from 25 pcs - 5.86 USD
Packaging method by the manufacturer:
Bag = 10 pcs