+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201340G

Module: RF; FM transceiver; GFSK; 2.4GHz; SPI; -100dBm; 2÷3.6VDC

Manufacturer: AUREL

Manufacturer part number:
650201340G
TME Symbol:
XTR-VF-2.4-HPV

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
GFSK
Frequency
2.4GHz
Interface
SPI
Receiver sensitivity
-100dBm
Dimensions
35x25x5mm
TX/RX supply current
185/31mA
Supply voltage
  • 2...3.6V DC
Gross weight7 g
Certificates
See other products in this category: RF modules AUREL
*
650201340G
Product withdrawn from the offer
Use the specification table below to search for similar products