+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201203G

Module: RF; FM transceiver; FM,FSK; 2.4GHz; -100dBm; 3VDC; 100/31mA


Manufacturer: AUREL

Manufacturer part number:
650201203G
TME Symbol:
XTR-VF2.4PA-LNAHAE

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM, FSK
Frequency
2.4GHz
Receiver sensitivity
-100dBm
Dimensions
32x25x5mm
TX/RX supply current
100/31mA
Transmitter power
20mW
Number of channels
78
Supply voltage
  • 3V DC
Communications modules features
  • antenna connector
  • DSSS - coexistence with WiFi, Bluetooth
  • HighSpeed
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL
*
650201203G
Product withdrawn from the offer
Use the specification table below to search for similar products