+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201293G

Module: ZigBee; router; O-QPSK; 2405÷2480MHz; -102dBm; 3.3VDC; 2MHz

Manufacturer: AUREL

Manufacturer part number:
650201293G
TME Symbol:
XTR-ZBPRO-RHE

Specification

Manufacturer
AUREL
Type of communications module
ZigBee
Kind of module
router
Kind of modulation
O-QPSK
Frequency
2.405...2.48GHz
Receiver sensitivity
-102dBm
Band
2MHz
Transmitter output power
13dBm
Dimensions
35x25mm
Data transfer rate
250kbps
TX/RX supply current
60/27mA
Number of channels
16
Supply voltage
  • 3.3V DC
Gross weight3.5 g
Certificates
See other products in this category: RF modules AUREL,
*
650201293G
0 in TME stock
Net price for quantities from 1 pcs - 43.29 USDGross price for quantities from 1 pcs - 43.29 USD
Net price for quantities from 10 pcs - 39.78 USDGross price for quantities from 10 pcs - 39.78 USD
Net price for quantities from 25 pcs - 36.86 USDGross price for quantities from 25 pcs - 36.86 USD
Net price for quantities from 50 pcs - 33.93 USDGross price for quantities from 50 pcs - 33.93 USD
No. of pieces (Multiplicity: 1)