+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201291G

Module: ZigBee; router; O-QPSK; 2405÷2480MHz; -92dBm; 3.3VDC; 2MHz


Manufacturer: AUREL

Manufacturer part number:
650201291G
TME Symbol:
XTR-ZBRPO-RLI

Specification

Manufacturer
AUREL
Type of communications module
ZigBee
Kind of module
router
Kind of modulation
O-QPSK
Frequency
2.405...2.48GHz
Receiver sensitivity
-92dBm
Band
2MHz
Transmitter output power
4dBm
Dimensions
35x25mm
Communications modules features
antenna
Data transfer rate
250kbps
TX/RX supply current
18/17mA
Number of channels
16
Supply voltage
  • 3.3V DC
Gross weight3.5 g
Certificates
See other products in this category: RF modules AUREL,
*
650201291G
0 in TME stock
Net price for quantities from 1 pcs - 28.53 USDGross price for quantities from 1 pcs - 28.53 USD
Net price for quantities from 10 pcs - 26.21 USDGross price for quantities from 10 pcs - 26.21 USD
Net price for quantities from 25 pcs - 24.46 USDGross price for quantities from 25 pcs - 24.46 USD
Net price for quantities from 50 pcs - 22.71 USDGross price for quantities from 50 pcs - 22.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.