+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XUSL4E14F031NS1

Safety light curtain; H: 310mm; 0÷6m; Resolution: 14mm


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XUSL4E14F031NS1
TME Symbol:
XUSL4E14F031NS1

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
safety light curtain
Height
310mm
Range
0...6m
Resolution
14mm
Gross weight1.6 kg
Certificates
EAN code3389119620031
See other products in this category: Light Curtains TELEMECANIQUE SENSORS,
*
XUSL4E14F031NS1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order