+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XUSL4E30H016N

Safety light curtain; H: 160mm; 0÷12m; Resolution: 30mm


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XUSL4E30H016N
TME Symbol:
XUSL4E30H016N

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
safety light curtain
Height
160mm
Range
0...12m
Resolution
30mm
Gross weight1.133 kg
Certificates
EAN code3389119618304
See other products in this category: Light Curtains TELEMECANIQUE SENSORS,
*
XUSL4E30H016N
0 in TME stock
Net price for quantities from 1 pcs - 1 073.67 USDGross price for quantities from 1 pcs - 1 073.67 USD
Net price for quantities from 5 pcs - 1 002.09 USDGross price for quantities from 5 pcs - 1 002.09 USD
Net price for quantities from 10 pcs - 930.52 USDGross price for quantities from 10 pcs - 930.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.