+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XV3560-2R7407-R

Supercapacitor; SNAP-IN; 400F; 2.7VDC; -5÷10%; Ø35x63mm; 3.2mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XV3560-2R7407-R
TME Symbol:
XV3560-2R7407-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
400F
Operating voltage
2.7V DC
Tolerance
-5...10%
Body dimensions
Ø35x63mm
ESR value
3.2mΩ
Leakage current
0.85mA
Operating temperature
-40...85°C
Height
63mm
Diameter
35mm
Manufacturer series
XV
Gross weight75 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XV3560-2R7407-R
21 in TME stock
Net price for quantities from 1 pcs - 14.82 USDGross price for quantities from 1 pcs - 14.82 USD
Net price for quantities from 5 pcs - 13.80 USDGross price for quantities from 5 pcs - 13.80 USD
Net price for quantities from 7 pcs - 13.44 USDGross price for quantities from 7 pcs - 13.44 USD
Net price for quantities from 10 pcs - 13.15 USDGross price for quantities from 10 pcs - 13.15 USD
Net price for quantities from 20 pcs - 12.69 USDGross price for quantities from 20 pcs - 12.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs