+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Cosmotec
Manufacturer | Cosmotec | |
Type of air conditioner | heat exchangers | |
Fan efficiency | 575m3/h | |
Noise level | 76dBA | |
Maximum current | 0.72A | |
IP rating | IP55 | |
Body dimensions | 312x90x780mm | |
Protection | time-delay | |
Manufacturer series | X Line XVA | |
Frequency | 50Hz | |
Power consumption | 160W | |
Range of temperature control | -5...55°C | |
Operating temperature | -5...55°C |