+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVB7C21M

Automation module: base; anthracite; 120÷240VAC; Ø70mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7C21M
TME Symbol:
XVB7C21M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
base
Colour
anthracite
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB7
Supply voltage
  • 120...240V AC
Gross weight259.68 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7C21M
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 184.94 USDGross price for quantities from 1 pcs - 184.94 USD
Net price for quantities from 5 pcs - 172.61 USDGross price for quantities from 5 pcs - 172.61 USD
Net price for quantities from 10 pcs - 160.28 USDGross price for quantities from 10 pcs - 160.28 USD