+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVBC2M8

Automation module: light signaller; yellow; LED; 230VAC; IP65

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC2M8
TME Symbol:
XVBC2M8

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 230V AC
Caution!
  • With integrated LED diode
Gross weight138.1 g
Certificates
EAN code3389110147858
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC2M8
Product withdrawn from the offer
Use the specification table below to search for similar products