+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVBC4B4

Automation module: light signaller; red; bulb BA15D; 24÷48VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC4B4
TME Symbol:
XVBC4B4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
blinking light
Light source
bulb BA15D
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24...48V DC
Caution!
  • Bulb has to be ordered separately
Gross weight145.9 g
Certificates
EAN code3389110845136
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC4B4
Product withdrawn from the offer
Use the specification table below to search for similar products