+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVBC4M3

Automation module: light signaller; green; bulb BA15D; 48÷230VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC4M3
TME Symbol:
XVBC4M3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
blinking light
Light source
bulb BA15D
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 48...230V AC
Caution!
  • Bulb has to be ordered separately
Gross weight147.1 g
Certificates
EAN code3389110845181
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC4M3
Product withdrawn from the offer
Use the specification table below to search for similar products