+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | sound signaller | |
Colour | black | |
Signalling method | buzzer | |
Sound level | 90dB (d=1 m) | |
Body dimensions | Ø70mm | |
Manufacturer series | Harmony XVB | |
Operating temperature | -25...50°C | |
Application | signalling column |