+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVBC9M

Automation module: sound signaller; black; 120÷230VAC; Ø70mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC9M
TME Symbol:
XVBC9M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
90dB (d=1 m)
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 120...230V AC
Gross weight169.4 g
Certificates
EAN code3389110845976
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC9M
Product withdrawn from the offer
Use the specification table below to search for similar products