+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVC4B3

Signalling column; red/orange/green; LED; 24VDC; 24VAC; IP23; 40mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVC4B3
TME Symbol:
XVC4B3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
continuous light
Light source
LED
IP rating
IP23
Manufacturer series
Harmony XVC
Diameter
40mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight586.8 g
Certificates
EAN code3606480032394
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVC4B3
Product withdrawn from the offer
Use the specification table below to search for similar products