+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVGB4SM

Signalling column; red/orange/green/blue; LED; 24VDC; 24VAC; IP40

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGB4SM
TME Symbol:
XVGB4SM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green/blue
Signalling method
buzzer, continuous light
Light source
LED
IP rating
IP40
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight656.6 g
Certificates
EAN code3606480390203
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGB4SM
1 in TME stock
Net price for quantities from 1 pcs - 66.62 USDGross price for quantities from 1 pcs - 66.62 USD
Net price for quantities from 5 pcs - 62.18 USDGross price for quantities from 5 pcs - 62.18 USD
Net price for quantities from 10 pcs - 57.74 USDGross price for quantities from 10 pcs - 57.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.