+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVGM1SFA

Signalling column; red; LED; 220÷240VAC; Sound level: 85dB; 60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGM1SFA
TME Symbol:
XVGM1SFA

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red
Signalling method
blinking light, buzzer
Light source
LED
Sound level
85dB
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 220...240V AC
Gross weight570 g
Certificates
EAN code3606480022593
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGM1SFA
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.88 USDGross price for quantities from 1 pcs - 78.88 USD
Net price for quantities from 5 pcs - 73.95 USDGross price for quantities from 5 pcs - 73.95 USD
Net price for quantities from 10 pcs - 69.02 USDGross price for quantities from 10 pcs - 69.02 USD