+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVGM2SM

Signalling column; red/green; LED; 220÷240VAC; Sound level: 85dB


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGM2SM
TME Symbol:
XVGM2SM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/green
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB
IP rating
IP42
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 220...240V AC
Gross weight659.9 g
Certificates
EAN code3606481476517
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGM2SM
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.04 USDGross price for quantities from 1 pcs - 82.04 USD
Net price for quantities from 5 pcs - 76.92 USDGross price for quantities from 5 pcs - 76.92 USD
Net price for quantities from 10 pcs - 71.79 USDGross price for quantities from 10 pcs - 71.79 USD